10 mm RF System on a Chip - SoC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip 118In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi Non-Stocked Lead-Time 24 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.7 mA 9.7 mA 72 kB, 512 kB - 55 C + 105 C QFN-72 Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip Non-Stocked Lead-Time 19 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 3.6 V 3.6 V 4.7 mA 9.9 mA - 55 C + 105 C QFN-72 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 840
Mult.: 840

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB 0 C + 70 C QFN-88 Reel
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 30 C + 85 C QFN-88 Reel
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-88 Tray
NXP Semiconductors RF System on a Chip - SoC Low-Power WLAN Microcontroller SoC Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Wi-Fi ARM Cortex M4F 2.4 GHz 3.3 V 3.3 V 128 kB - 40 C + 105 C QFN-88 Reel