NBT2000A8K0T4USON8XTMA5

Infineon Technologies
726-NBT2000A8K0T4US5
NBT2000A8K0T4USON8XTMA5

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC I2C bridge tag for IoT devices

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Tags & Transponders
RoHS:  
1 MHz
+ 85 C
- 25 C
SMD/SMT
PG-USON-8-8
Reel
Cut Tape
Brand: Infineon Technologies
Product: NFC Tags
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Tradename: OBTIGA
Part # Aliases: NBT2000A8K0T4 SP006124752
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPTIGA™ NBT NFC I2C Bridge Tag

Infineon Technologies OPTIGA™ NBT NFC I2C Bridge Tag is a ready-to-use dual-interface bridge tag with a contactless passive NFC interface and an I2C target interface to the MCU. The device supports high-performance NFC-to-I2C communication. The Infineon Technologies OPTIGA™ Authenticate NBT comes with an NFC Forum Type 4 tag-compliant 8KB file system with file-based password protection, one-way authentication using ECDSA asymmetric cryptography, and symmetric AES-128-CMAC-based cryptography. The OPTIGA™ Authenticate NBT can be powered by an external NFC field, where the NFC reader connects to the NFC tag application via the contactless interface (LA, LB) and an externally connected antenna. In addition to the NFC interface, the device can also be supplied from an external power supply (VCC, GND), including an integrated I2C interface and one IRQ for communication with external host systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,900
Expected 2026-08-24
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.57 $15.70
$1.45 $36.25
$1.18 $118.00
$1.11 $277.50
$1.06 $530.00
$1.01 $1,010.00
$0.986 $2,465.00
Full Reel (Order in multiples of 5000)
$0.95 $4,750.00