MAX4708 Series Multiplexer Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 792In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V +/- 4.5 V +/- 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 39In Stock
Min.: 1
Mult.: 1

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V +/- 4.5 V +/- 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube