CD74HCT4067QPWRQ1

Texas Instruments
595-D74HCT4067QPWRQ1
CD74HCT4067QPWRQ1

Mfr.:

Description:
Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,594

Stock:
1,594 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.54 $4.54
$2.95 $29.50
$2.67 $66.75
$2.26 $226.00
$2.12 $530.00
$1.86 $930.00
$1.58 $1,580.00
Full Reel (Order in multiples of 2000)
$1.46 $2,920.00
$1.43 $5,720.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HCT4067-Q1
Multiplexer
SMD/SMT
TSSOP-24
16 Channel
1 x 16:1
4.5 V
5.5 V
140 Ohms, 160 Ohms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 89 MHz
Brand: Texas Instruments
Development Kit: TMUXBQB-DYYEVM
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 6 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 8 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux

Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.