Nexperia Analog Switch ICs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analog Switch ICs 74HC4316PW/SOT403/TSSOP16 64In Stock
5,000Expected 2027-03-01
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V +/- 4.5 V +/- 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT2G66DP/SOT505/TSSOP8 2,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4316D/SOT109/SO16 305In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V +/- 4.5 V +/- 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs HEF4066BT/SOT108/SO14 63In Stock
47,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 155 Ohms 3 V 15 V 30 ns 140 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LV4053D/SOT109/SO16 1,373In Stock
2,500Expected 2026-06-08
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LV4066PW/SOT402/TSSOP14 83In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066D/SOT108/SO14 8In Stock
5,000Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO
9,947Expected 2026-06-03
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066PW/SOT402/TSSOP14
22,500Expected 2026-02-24
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC2G3157DP/SOT552/TSSOP10
24,935On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 45 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC4066D/SOT108/SO14
17,500Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs XS3A1T3157GM/SOT886/XSON6
19,900Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs XS3A4051PW/SOT403/TSSOP16
4,999Expected 2026-09-07
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC4066PW/SOT402/TSSOP14
19,497On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066BQ/SOT762/DHVQFN14
18,000Expected 2027-01-19
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LV4053PW/SOT403/TSSOP16
17,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G384GZ-Q100/SOT8065/XSON
50On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC1G66GW/SOT353/UMT5
24,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1
9,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN
9,000Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066PW/SOT402/TSSOP14
7,390Expected 2026-02-24
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G384GZ/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC4066BZ/SOT8014/DHXQFN14
3,000Expected 2027-02-19
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-14 4 Channel 4 x SPST 23 Ohms 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74AHC1G66GW/SOT353/UMT5
24,000Expected 2026-02-24
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs HEF4066BT-Q100/SOT108/SO14
5,000Expected 2026-09-14
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel