Load Switch Power Switch ICs - Power Distribution

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution Full Function Load Switch 14,986In Stock
12,000Expected 2026-08-28
Min.: 1
Mult.: 1
Max.: 1,160
: 3,000

Load Switch 1 Output 200 mA 150 mA to 1.5 A 180 mOhms 25 us 45 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT MLP FPF2165 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control 16,684In Stock
Min.: 1
Mult.: 1
Max.: 980
: 3,000

Load Switch 1 Output 2.5 A 100 mA to 2.5 A 100 mOhms 11.65 ms 39.45 ms 3.5 V to 5.5 V - 40 C + 150 C SMD/SMT WLCSP-9 FPF2496 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Load Switch w/ Adj Current Limit Cntrl 8,200In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3,000

Load Switch 1 Output 3.9 A 1 A 50 mOhms 1.46 ms 230 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF2595 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2080D 2,705In Stock
Min.: 1
Mult.: 1
: 2,500

Load Switch 2 Output 500 mA 1 A 100 mOhms 20 ms 40 ms 2.7 V to 5.5 V 0 C + 85 C SMD/SMT SOIC-8 TPS2080 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVR 14,806In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVT 27,000In Stock
39,000Expected 2026-09-18
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPR 3,341In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPT 11,023In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPT 13,269In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CNYFPT 8,015In Stock
24,000Expected 2026-09-22
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPT 25,611In Stock
30,000Expected 2026-12-17
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 80-mohm 10 -nA leakage load A A 595-TPS22917DBVR 6,467In Stock
7,250Expected 2026-10-29
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 100 mOhms 100 us 10 us 1 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS22917 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5V 1.5A 90 m? self-protected AE 29,503In Stock
33,000Expected 2027-02-22
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22919 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPT 4,001In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BNYPHT 34,811In Stock
Min.: 1
Mult.: 1
Max.: 3,020
: 3,000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 4,169In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 33,447In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 13-mohm lo ad switch with adj 3,899In Stock
Min.: 1
Mult.: 1
: 2,500

Load Switch 1 Output 6 A 18 mOhms 646 us 5 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT MSOP-PowerPad-8 TPS22958 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965QWDSGTQ1 3,827In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965QWDSGRQ1 3,281In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive Catalog A 595-TPS22965TDSGTQ1 A 595-TPS22965TDSGTQ1 3,589In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Ultra-Low Re sistnce Load Swtch A 595-TPS22966TDPUTQ1 5,966In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 2 Output 4 A 19 mOhms 1.31 ms 6 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22966 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low Resistance SGL CH Load Switch A 595-TPS22967DSGT 5,656In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 4 A 33 mOhms 1.325 ms 10 us 800 mV to 5.7 V - 40 C + 85 C SMD/SMT WSON-8 TPS22967 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 6A 4.4mOhm On- Resistnce Load Swtch A 595-TPS22969DNYT 4,312In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 6 A 5 mOhms 2.397 ms 4 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-8 TPS22969 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFACE LOAD SWITCH 19,351In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3,000

Load Switch 1 Output 2 A 280 mOhms 1 us 1 us 1.5 V to 6 V - 40 C + 85 C SMD/SMT SOT-26-6 AP2281 Reel, Cut Tape, MouseReel