Power MUX Power Switch ICs - Power Distribution

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2115PW 1,250In Stock
Min.: 1
Mult.: 1
: 2,000

Power MUX 1 Output 1.5 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.6V to 5.5V 40mOhm s 2.5A Low-IQ Pri 304In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

Power MUX 1 Output 2.5 A 46 mOhms 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-5X3-8 TPS2116 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V 62-m? 3-A power mux wit A A 595-TPS2120YFPT 3,793In Stock
Min.: 1
Mult.: 1
: 3,000

Power MUX 1 Output 3 A 3 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT DSBGA-20 TPS2120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXR 8,767In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 4.5 A 70 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT VQFN-12 TPS2121 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2100 A 595-TPS2100DBVT 223In Stock
Min.: 1
Mult.: 1
: 3,000

Power MUX 1 Output 500 mA 2.1 Ohms 830 us 8 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2103 A 595-TPS2103DBVR 329In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2103 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2104 A 595-TPS2104DBVR 487In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2104 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2105 A 595-TPS2105DBVR 415In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2105 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2110PW 541In Stock
Min.: 1
Mult.: 1
: 2,000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2110 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2112APW A 595-TPS2112APWR 683In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2112A Tube
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBT 361In Stock
9,000Expected 2026-11-23
Min.: 1
Mult.: 1
: 3,000

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2113APW A 595-TPS2113APWR 455In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113A Tube
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2114APW A 595-TPS2114APW 505In Stock
Min.: 1
Mult.: 1
: 2,000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2114A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX 193In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 900 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2114 Tube
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBR 441In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2115A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2115APW A 595-TPS2115APWR 223In Stock
750Expected 2026-08-25
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A Tube
Texas Instruments Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSER 250In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 50 mA 3.3 Ohms 65 us 32 us 2.5 V to 12 V - 40 C + 85 C SMD/SMT UQFN-8 TPS22933 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APW 91In Stock
4,000Expected 2026-10-15
Min.: 1
Mult.: 1
: 2,000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2115PWR 354In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.5 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115 Tube
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V 62-m? 3-A power mux wit A A 595-TPS2120YFPR 270In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 3 A 3 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT DSBGA-20 TPS2120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET 373In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOIC-8 TPS2101 Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2102 Reel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2103 A 595-TPS2103DBVT Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2103 Reel