Load Switch Power Switch ICs - Power Distribution

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Ultra-Sm Lo rON 2A S gl Ch Load Switch A A 595-TPS22913CYZVR 373In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 770 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPT 6,229In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPR 629In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR 377In Stock
2,750Expected 2026-09-03
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPR 1,459In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 52-mohm lo ad switch with adj A 595-TPS22918DBVR 25In Stock
10,250On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKR 362In Stock
26,750On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A Sgl Channel Load Switch A 595-TPS22920YZPT 5In Stock
6,000Expected 2026-12-24
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 4 A 8.8 mOhms 970 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPR 719In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BYPHT 399In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925CYPHR A 595-T A 595-TPS22925CYPHR 1,162In Stock
1,500Expected 2026-09-21
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 900 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVT 3,194In Stock
6,000Expected 2026-09-03
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 1.8 A 150 mOhms 3.315 ms 7.4 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22929D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPR 249In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 500 mA 70 mOhms 450 us 160 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22932B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-SmallLo VIN Ul tra-Lo rON Load Sw A 595-TPS22934YZVR 420In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1 A 77 mOhms 33 us 17 us 1.5 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22934 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 214In Stock
3,000Expected 2026-12-10
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22954 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 15A 4.4mOhms Lo ad Switch A 595-TPS A 595-TPS22959DNYT 1,125In Stock
3,000Expected 2026-10-26
Min.: 1
Mult.: 1
Max.: 90
: 3,000

Load Switch 1 Output 15 A 5 mOhms 2.397 ps 4 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WSON-8 TPS22959 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 15A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22959DNYR 1,752In Stock
1,750Expected 2026-08-14
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 15 A 5 mOhms 2.397 ps 4 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WSON-8 TPS22959 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 10A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22962DNYT 1,261In Stock
1,800Expected 2026-08-07
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 10 A 5 mOhms 2.397 ps 4 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-8 TPS22962 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22964CYZPT 345In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 3 A 21 mOhms 928 us 2.5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22964C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22964CYZPR 4In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 21 mOhms 928 us 2.5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22964C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Lo rON 6A Load Switch A 595-TPS229 A 595-TPS22965DSGR 1,309In Stock
5,750On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22965 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 4A 27m 2-Ch A 5 95-TPS22968QDMGTQ1 A 595-TPS22968QDMGTQ1 2,998In Stock
6,000Expected 2026-10-12
Min.: 1
Mult.: 1
Max.: 1,170
: 3,000

Load Switch 2 Output 4 A 35 mOhms 1.15 ms 4 us 800 mV to 5.5 V - 40 C + 125 C SMD/SMT WSON-10 TPS22968 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 6A 4.4mOhm On- Resistnce Load Swtch A 595-TPS22969DNYR 40In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 5 mOhms 2.397 ms 4 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-8 TPS22969 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 6.7mI Load S witch A 595-TPS2297 A 595-TPS22971YZPR 792In Stock
500On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 18 mOhms 1.52 ps 3.5 us 650 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22971 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 6-A 16-mohm lo ad switch with adj A 595-TPS22975DSGR 627In Stock
1,250Expected 2027-01-21
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 16 mOhms 1.45 ps 2 us 600 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22975 Reel, Cut Tape, MouseReel