H3LIS100DLTR

STMicroelectronics
511-H3LIS100DLTR
H3LIS100DLTR

Mfr.:

Description:
Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,171

Stock:
9,171 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.58 $9.58
$8.96 $44.80
$8.21 $82.10
$7.78 $194.50
$7.49 $374.50
$7.11 $711.00
Full Reel (Order in multiples of 4000)
$7.11 $28,440.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
100 g
780 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MT
Country of Diffusion: Not Available
Country of Origin: MT
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: H3LIS100DL
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

H3LISx00 3-Axis Digital Accelerometers

STMicroelectronics H3LISx00 3-Axis Digital Accelerometers belong to the nano family, with digital I2C/SPI serial interface standard outputs. The H3LISx00DL feature ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. They have a full scale of ±100g and are capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.