MC3635

MEMSIC
498-MC3635
MC3635

Mfr.:

Description:
Accelerometers Digital Output 3 Axis Acceleronmeter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,364

Stock:
13,364
Can Ship Immediately
On Order:
20,000
Expected 2026-03-17
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.36 $2.36
$2.10 $10.50
$1.87 $18.70
$1.80 $90.00
$1.72 $172.00
$1.57 $785.00
$1.49 $1,490.00
$1.48 $2,960.00
Full Reel (Order in multiples of 5000)
$1.37 $6,850.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 12 g, 16 g
8 LSB/g to 4096 LSB/g
Digital
I2C, SPI
8 bit, 14 bit
3.6 V
1.7 V
36 uA
- 40 C
+ 85 C
SMD/SMT
LGA-10
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 324.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8543709060
MXHTS:
8542399999
ECCN:
EAR99

MC3635 3-Axis Accelerometer

MEMSIC MC3635 3-Axis Accelerometer is a low-noise, ultra-low power, integrated digital output 3-axis device that is optimized for wearables and consumer product motion sensing. The internal sample rate in the MC3635 can be set from 14 to 1300 samples per second. Interrupts to a remote MCU can be triggered by specific tap or sample acquisition conditions. The MC3635 also supports the reading of sample and event status via polling. Applications include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.