TMP461AIRUNR-S

Texas Instruments
595-TMP461AIRUNR-S
TMP461AIRUNR-S

Mfr.:

Description:
Board Mount Temperature Sensors High accuracy remote and local temperatu A 595-TMP461AIRUNT-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
QFN-10
2-Wire, Serial, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Pd - Power Dissipation: 531 uW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP461
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP461 High-Accuracy Temperature Sensor

Texas Instruments TMP461 High-Accuracy Remote & Local Temperature Sensor is a low-power remote temperature sensor monitor with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors or diodes. They are integral parts of microprocessors, microcontrollers, or field-programmable gate arrays (FPGAs). Temperature is represented as a 12-bit digital code for both local and remote sensors, giving a resolution of 0.0625°C. The two-wire serial interface accepts the SMBus communication protocol with up to nine different pin-programmable addresses.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,567
Expected 2026-11-30
18,000
Expected 2027-01-18
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 730
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$2.32 $11.60
$2.07 $20.70
$1.99 $99.50
$1.90 $190.00
$1.71 $855.00
$1.64 $1,640.00
$1.56 $3,120.00
Full Reel (Order in multiples of 3000)
$1.50 $4,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.