12V SPLD - Simple Programmable Logic Devices

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Macrocells Maximum Operating Frequency Propagation Delay - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 13.2 V and 2 A per OUT 1,344In Stock
Min.: 1
Mult.: 1
: 3,000

19 Macrocell 25 MHz 133 ns - 40 C + 85 C SMD/SMT STQFN-20 Reel, Cut Tape
Renesas / Dialog SPLD - Simple Programmable Logic Devices GreenPAK Programmable Mixed-Signal Matrix with 1.0 V - 1.65 V Power Supply Range Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

23 Macrocell 2.048 kHz, 25 MHz 2.8 us 1 V to 1.65 V - 40 C + 85 C SMD/SMT STQFN-12 Reel