CA FPGA SoC

Results: 3,997
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z030-L2FFG676I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9CG-1FFVC900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 599550 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-3FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2EG-L1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU4EV-1SFVC784Q
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485I 95In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784I
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EV-1FBVB900I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-2FBVB900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-3FFG900E 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-3FFG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU15EG-2FFVC900I
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 746550 LE 42660 ALM 26.2 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-L1SFVC784I
6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-1FFVC1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 380 I/O 850 mV - 40 C + 100 C
Altera SoC FPGA 14In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 25000 LE 9430 ALM 1.37 Mbit 145 I/O 1.1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU4CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EG-2SFVC784E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV 0 C + 100 C