AR FPGA - Field Programmable Gate Array

Results: 12,398
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 57In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FFG672C 9In Stock
Min.: 1
Mult.: 1

XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 42In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676I 1In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF676I Connect FG 4In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 47In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG484I 38In Stock
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 6 SPEED 75In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 3In Stock
6On Order
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 146In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900C 1In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 336In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 469In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.8/ 2.5/3.3V -4 Spd I 64In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 9In Stock
108Expected 2026-12-14
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
105In Stock
Min.: 1
Mult.: 1
No
A3P250 0 bit 97 I/O 1.5 V 1.5 V 0 C + 85 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 152In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 110In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
Min.: 1
Mult.: 1

XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FFG665C 3In Stock
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-1FF1136I Connect to Released FG 3In Stock
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF1136I 3In Stock
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FGG676C 20In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676