QS FPGA - Field Programmable Gate Array

Results: 12,398
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice LFMXO5-55T-8BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 53In Stock
Min.: 1
Mult.: 1

55000 LE 0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1,137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CPG236I 75In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CSG324I 194In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 179In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FG484I 4In Stock
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C 87In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -7 Speed 12In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10SFG363C 14In Stock
Min.: 1
Mult.: 1

XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784I 3In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2SB484I 4In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 1.2V 1 SPEED 390In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 143In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array 17KLUTs 358 I/O Inst -on DSP 1.2V -5 Spd 23In Stock
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 451In Stock
504Expected 2026-06-11
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668I 17In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG676C 1In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FFG1156C 1In Stock
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FF1136I 1In Stock
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3CPG196I 320In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 84In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd 104In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
1In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray