EPCQ64ASI16N

Altera
989-EPCQ64ASI16N
EPCQ64ASI16N

Mfr.:

Description:
FPGA - Configuration Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,520
Expected 2026-06-02
5,632
2,332
Expected 2026-07-23
3,300
Expected 2026-09-21
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.26 $49.26

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Configuration Memory
RoHS:  
Flash
64 Mbit
100 MHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: FPGA - Configuration Memory
Series: EPCQ-A
Factory Pack Quantity: 44
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 974771
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
CNHTS:
8542329010
USHTS:
8542320051
JPHTS:
8542320393
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

Enpirion® Power Solutions

Altera Enpirion® Power Solutions are high-frequency, high-efficiency power management devices for FPGAs (Field Programmable Gate Arrays), SoCs (System on Chip), CPUs (Central Processing Units), ASICs (Application-Specific Integrated Circuits), and other semiconductor devices. These robust, easy-to-use products meet even the most stringent power requirements integrated into a compact package.