M2GL090T-1FCS325I

Microchip Technology
494-M2GL090T1FCS325I
M2GL090T-1FCS325I

Mfr.:

Description:
FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 136   Multiples: 136
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$255.81 $34,790.16

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
M2GL090T
86184 LE
0 bit
180 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
4 Transceiver
SMD/SMT
TFBGA-325
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Product Type: SoC FPGA
Factory Pack Quantity: 136
Subcategory: Programmable Logic ICs
Tradename: IGLOO2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a

IGLOO®2 Field-Programmable Gate Arrays (FPGAs)

Microchip Technology IGLOO®2 Field-Programmable Gate Arrays (FPGAs) are ideal for general-purpose functions such as Gigabit Ethernet or dual PCI Express® control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure connectivity. They are used in applications for the communications, industrial, medical, defense and aviation markets.