Microchip Gate Drivers

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 3A Low Side Dual Inv+Non-Inv Gate Drvr, SOIC-8 5,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting, Non-Inverting 28 ns 32 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) TUBE 3,677In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 20 ns 29 ns 0 C + 70 C MIC4427 Tube
Microchip Technology Gate Drivers 6A Low Side Single Non-Inv Gate Drvr, MSOP-8 2,177In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C MIC4429 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 2,529In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 1.5A single, SOT-23 18,406In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 964In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Tube
Microchip Technology Gate Drivers 1A Sngl N-Inv 2,836In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp SOIC8 5,421In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver Inverting-Lead Free 13,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Inverting 14 ns 16 ns - 40 C + 85 C MIC4417 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Dual 3.0A, Both ChA & ChB are non-inverted output 2,620In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2,604In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Gate Drivers SMD/SMT SOIC-8 2 Driver 1 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers NEW GEN 6 AMP MOSFET DRIVER 2,536In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 6 A 4.5 V 18 V Non-Inverting 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 450KHz 2,985In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, SOIC8 1,712In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V 11.5 ns 11.5 ns - 40 C + 125 C MCP14A0451 Tube
Microchip Technology Gate Drivers RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4 8In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT Module 2 Driver 2 Output 8 A 8 V 15 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 175 C
Microchip Technology Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, MSOP8 1,791In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V 11.5 ns 11.5 ns - 40 C + 125 C MCP14A0451 Tube
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 2,141In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C MIC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Power Logic CMOS Quad Driver 1,156In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4469 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 109In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 25 C + 85 C TC427 Tube
Microchip Technology Gate Drivers 6A Sngl 6,517In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4420 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert V Temp MSOP8 2,311In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Single Non-Inv MOSFET Driver with enable pin, SOIC 3,394In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0302 Reel, Cut Tape
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 134In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver 570In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0453 AEC-Q100 Tube

Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 141In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Tube