Power Integrations InnoSwitch3-AQ Series AC/DC Converters

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations AC/DC Converters 35W 1700V 208In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 240In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 60W 1700V 132In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 2,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 50 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V AEC-Q100 15W 5.72A 100mA 1.5A 2,196In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 20 W 30 VAC 925 VAC Flyback Si 25 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) 503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape
Power Integrations AC/DC Converters 100W 900V 1,962In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 85W 900V 1,674In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-AQ Reel, Cut Tape

Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) 2,146In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 70 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 35W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1,800
Mult.: 1,800
Reel: 1,800

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1,800
Mult.: 1,800
Reel: 1,800

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 60W 1700V Non-Stocked Lead-Time 12 Weeks
Min.: 1,800
Mult.: 1,800
Reel: 1,800

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 100W 900V Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D Si 25 kHz 200 uA - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 55W 900V Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 5 V to 24 V 55 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 1700V 60W (40-1200VDC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 70 W Si InnoSwitch3-AQ Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 5 V to 24 V 30 W 30 V 550 V Flyback Si 132 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ Reel