STMicroelectronics L6398 Series Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Gate Drivers 600V 290 mA Source 430 mA sink BCD 6,733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Volt 600V Rail Off Line 3.3V 2,143In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube