Power Integrations TOP269 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1,236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 871In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 22.5 W, 37.5 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 957In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 120 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP269 Tube