Advanced Energy AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Minimum Operating Temperature Maximum Operating Temperature Output Current Series
Advanced Energy / Artesyn AC/DC Converters 600W 100-240VAC 48VDC 12.8A Full Brick Neg Logic, Threaded Insert, internal inrush-limiting, active current-share, Auxiliary Output and PMBus
32Expected 2026-06-22
Min.: 1
Mult.: 1

Through Hole Full Brick 48 VDC 600 W 100 VAC 240 VAC Si - 40 C + 85 C 12.8 A AIF13WAC
Advanced Energy / Artesyn AC/DC Converters 600W 100-240VAC 48VDC 12.8A Full Brick Neg Logic, Non-Threaded Insert, internal inrush-limiting, active current-share, Auxiliary Output and PMBus
32Expected 2026-06-12
Min.: 1
Mult.: 1

Through Hole Full Brick 48 VDC 600 W 100 VAC 240 VAC Si - 40 C + 85 C 12.8 A AIF13WAC