IS61WV10248BLL Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 111In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v
79Expected 2026-05-18
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel