ISSI IS63WV1288DBLL Series SRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v 130In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v 589In Stock
Min.: 1
Mult.: 1
Max.: 94

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin SOJ (300 mil), RoHS Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SOJ-32 Reel