GD25B64E Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 780In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT USON-8 GD25B64E 64 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT WSON-8 GD25B64E 64 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 4,800
Mult.: 4,800
SMD/SMT WSON-8 GD25B64E 64 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Tray