Macronix NOR Flash

Results: 1,511
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot 176In Stock
1,500Expected 2026-06-18
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot 81In Stock
2,000Expected 2026-03-04
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Top Boot 252In Stock
4,800Expected 2026-03-06
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash MX29F800CBTI-70G 269In Stock
1,500Expected 2026-06-25
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TSOP-48 MX29LV 8 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 8Mbit x16 I/O BGA-48 Top Boot 431In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 8 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16 +105C 19In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 14In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 1Gbit 16 I/O TSOP-56 Highest Sector Protected VIO 82In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MX68GL 1 Gbit 2.7 V 3.6 V 40 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 940In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 435In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 428In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 RPMC 56In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX77L 512 Mbit 2.7 V 3.6 V SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC 570In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 RPMC 362In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip +105C 160In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O SOP-8 150mil 279In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix MX25R6435FBDIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22 5,820In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O USON-8 2x3mml Automotive +105C 4In Stock
Min.: 1
Mult.: 1
Reel: 12,000

MX25L SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 RPMC 158In Stock
Min.: 1
Mult.: 1

MX77U 512 Mbit Tray
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O BGA-24
7,500Expected 2026-06-25
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil
17,014On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WLCSP-32
8,994Expected 2026-07-03
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WLCSP-32 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-8 209mil
12,000Expected 2026-06-25
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil
4,000Expected 2026-07-07
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C
828Expected 2026-10-23
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube