AS29CF040-55CCIN

Alliance Memory
913-AS29CF040-55CCIN
AS29CF040-55CCIN

Mfr.:

Description:
NOR Flash Parallel NOR Flash, 4M, 512k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 225

Stock:
225 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.43 $14.43
$13.42 $134.20
$13.00 $390.00
$12.69 $761.40
$12.39 $1,486.80
$11.99 $3,237.30
$11.68 $5,956.80
$11.60 $11,832.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
SMD/SMT
PLCC-32
AS29CF040
4 Mbit
4.5 V
5.5 V
40 mA
Parallel
512 k x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tube
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 30
Subcategory: Memory & Data Storage
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99

AS29CF040-55CCIN Parallel Flash Memory

Alliance Memory AS29CF040-55CCIN Parallel Flash Memory is a 5V memory with 524,288 bytes of 8 bits each. This Alliance Memory Flash memory divides the 512KB of data into four sectors for flexible sector erase capability. The AS29CF040-55CCIN Flash memory uses pins I/O0 to I/O7 for data and pins A0 to A18 for addresses. This memory is available in 32-pin PLCC packages.