DS1925EVKIT#

Analog Devices / Maxim Integrated
700-DS1925EVKIT#
DS1925EVKIT#

Mfr.:

Description:
Memory IC Development Tools EVALUATION KIT FOR DS1925L THERMOCHRON I

In Stock: 31

Stock:
31 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$184.00 $184.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory IC Development Tools
RoHS:  
Evaluation Kits
DS1925
512 bit
Flash
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 1-Wire
Operating Supply Voltage: 3 V to 5.25 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Series: DS1925
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iButton
Unit Weight: 209.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8523511000
USHTS:
8473301180
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025804089
MXHTS:
8473300401
BRHTS:
90258000
ECCN:
EAR99

DS1925EVKIT Thermochron iButton® Starter Kit

Analog Devices DS1925EVKIT Thermochron iButton® Starter Kit provides the basic hardware for a quick evaluation of the Thermochron iButton family that communicates using the 1-Wire protocol. The Starter Kit connects to the USB port of a PC running Microsoft Windows®. The Starter Kit includes the DS1925L Thermochron iButton and all the hardware required to communicate with it. The DS1925L is a high-capacity Thermochron capable of 122K 8-bit readings or 61K 16-bit readings taken at equal distances. The Analog Devices DS1925EVKIT Thermochron iButton Starter Kit's easy setup process includes the free downloadable 1-Wire drivers and the OneWireViewer demonstration software to communicate easily with iButtons through the PC’s USB port.