EEPROM

 EEPROM
EEPROM are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more.
More...

Please view our large selection of EEPROM below.
Results: 5,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 4,144In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 9,852In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape
Microchip Technology EEPROM 32kx8 - 1.8V 3,072In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 1.8V SER EE IND 21,976In Stock
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 3,149In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2,850In Stock
Min.: 1
Mult.: 1
: 2,100

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 6,267In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6,794In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 4,875In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 6,187In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire 1 MHz 32 k x 8 TSSOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E 1,315In Stock
Min.: 1
Mult.: 1
Max.: 1,315

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28E01 Bulk
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 11,564In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit I2C 1 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4,872In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3,709In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 32Kbit, I2C 4,601In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 3,889In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 7,814In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5,096In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,456In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4,139In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13,657In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 8,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 23,159In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32kx8 - 1.8V 10,331In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 128K 16K X 8 1.8V SER EE IND 7,470In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel