diode EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 16KB SPI SER CMOS EEPROM 8,640In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3,533In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 2,683In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 8,941In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM LOW VC 3,669In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V 2,856In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V 1,862In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

2 kbit Serial 400 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel