SyncBurst SRAM

Results: 2,420
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 370 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4 ns 400 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 32 4 ns 400 MHz Parallel 3.6 V 2.3 V 300 mA, 385 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 18
Mult.: 18

18 Mbit 512 k x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M N/A
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 350 mA 0 C + 85 C SMD/SMT TQFP-100 Tray