- 30 C DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 589In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 398In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Alliance Memory DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT
490On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 16 bit 133 MHz FBGA-49 8 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C8M16PL-70 Tray
Alliance Memory DRAM 64M 4Mx16 1.8V LP Pseudo SRAM IT Non-Stocked
Min.: 490
Mult.: 490

PSRAM (Pseudo SRAM) 64 Mbit 16 bit 133 MHz FBGA-49 4 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C4M16PL-70 Tray
Alliance Memory DRAM 64M 4Mx16 1.8V LP Pseudo SRAM IT Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

PSRAM (Pseudo SRAM) 64 Mbit 16 bit 133 MHz FBGA-49 4 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C4M16PL-70 Reel
Alliance Memory DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

PSRAM (Pseudo SRAM) 128 Mbit 16 bit 133 MHz FBGA-49 8 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C8M16PL-70 Reel