STMicroelectronics EEPROM

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 95,071In Stock
Min.: 1
Mult.: 1
Reel: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 26,714In Stock
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms 6,532In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 28,321In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 4,157In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 27,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 7,570In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8,419In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,742In Stock
Min.: 1
Mult.: 1
Reel: 5,000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 4,049In Stock
Min.: 1
Mult.: 1
Reel: 5,000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 4,349In Stock
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protection reg 7,139In Stock
Min.: 1
Mult.: 1
Reel: 5,000

512 kbit I2C 1 MHz 64 k x 8 DFN-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 100kHz I2C 400 kHZ Fast-Mode 8,984In Stock
Min.: 1
Mult.: 1
Reel: 5,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C 1MHz Fast EEPROM 10,713In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 7,374In Stock
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kbit SPI EE 20 MHz 1.8 to 5.5 3,177In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb SPI Bus EEPROM w/ hi spd clock 4,114In Stock
Min.: 1
Mult.: 1
Reel: 5,000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial BUS EE 1.8V to 5.5V ESD 5,744In Stock
Min.: 1
Mult.: 1
Reel: 5,000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 5,123In Stock
Min.: 1
Mult.: 1
Reel: 5,000

512 kbit SPI 16 MHz 64 k x 8 UFDFPN-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz 4,818In Stock
Min.: 1
Mult.: 1
Reel: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz 3,013In Stock
15,000Expected 2026-10-26
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 2,513In Stock
Min.: 1
Mult.: 1
Reel: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode 374In Stock
25,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 9,038In Stock
20,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel