SN74LS423 Series Monostable Multivibrator

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multivibrator Dual Retrig Mono 116In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 40

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Dual retrig monostbl multivibrators Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel