CA Monostable Multivibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multivibrator 74AHCT123ABQ/SOT763/DHVQFN16 2,795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator AHCT 2 Element 14 ns DHVQFN-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHCT123AD/SOT109/SO16 4,076In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 14 ns SOIC-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHCT123APW/SOT403/TSSOP16 2,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 85In Stock
51,000Expected 2027-02-19
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LV123D/SOT109/SO16 3,179In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LV123PW/SOT403/TSSOP16 14In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns TSSOP-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator 3-18V Dual MonoStable 1,831In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multivibrator 8-BIT PRIORITY ENCODER 2,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multivibrator Dual Multivibrator 4,181In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT
124,747Expected 2026-05-07
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator Dual Multivibrator
64,980On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
2,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 2,500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
2,500Expected 2026-03-18
Min.: 1
Mult.: 1
Reel: 2,500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
300Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 3In Stock
5,750Expected 2026-06-04
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123D/SOT109/SO16
84,020On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Nexperia Monostable Multivibrator 74HC123PW-Q100/SOT403/TSSOP16
15,000Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC4538PW/SOT403/TSSOP16
10,000Expected 2026-09-21
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT123PW/SOT403/TSSOP16
15,000Expected 2026-05-18
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 51 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4047BT/SOT108/SO14
30,131Expected 2027-02-19
Min.: 1
Mult.: 1
Reel: 2,500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4538BT/SOT109/SO16
82,578Expected 2026-05-11
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual w/Schmitt-trgr inputs
910Expected 2026-03-09
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
onsemi Monostable Multivibrator DUAL PRECISION MONOS
517Expected 2026-05-15
Min.: 1
Mult.: 1

SOIC-WB-16 AEC-Q100 Tube
onsemi Monostable Multivibrator DUAL PRECISION MONOS
1,000Expected 2026-05-15
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Monostable Multivibrator 2-ch monostable RC c onfigurable pulse g
3,000Expected 2026-04-16
Min.: 1
Mult.: 1
Reel: 3,000

TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel