Texas Instruments SN74LS122 Series Monostable Multivibrator

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multivibrator Retriggerable Mono 1,508In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Retriggerable mono m ultivibrator A 595- A 595-SN74LS122D 1,219In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Retriggerable Mono 151In Stock
1,000Expected 2026-02-24
Min.: 1
Mult.: 1

Monostable Multivibrator LS 1 Element 56 ns PDIP-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Retriggerable mono m ultivibrator ALT 59 ALT 595-SN74LS122DR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel