SN74HC21 Series Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74HC21N 1,064In Stock
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1,660In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21D 2,955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Pos 556In Stock
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Pos 670In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21PW 3,062In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates 2,713In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Inp Pos-AND G ates A 595-SN74HC21 A 595-SN74HC21QPWRQ1 628In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates A A 595-SN74HC21QPWRG4Q1 2,374In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel