onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD 2-INPUT NOR GATE 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 4,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates DUAL J-K FLIP FLOP 1,381In Stock
7,500Expected 2026-08-21
Min.: 1
Mult.: 1
Reel: 2,500

AND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 1,945In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,439In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate 8 Input TSSOP-14 4 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,383In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND QUAD 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 10.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND 2,326In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 4,968In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 14,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG DUAL INPUT NOR PBFREE 2,000In Stock
3,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 5,610In Stock
4,850Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL 8,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND 2INPT 5,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR 2NPUT 10,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 11,988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR 2INPUT 11,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 14,956In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 10,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape