LEOAC14PT-D

STMicroelectronics
511-LEOAC14PT-D
LEOAC14PT-D

Mfr.:

Description:
Inverters Rad-hard plastic Hex inverter with Schmitt trigger input, not Flight Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$327.26 $327.26
$266.15 $6,653.75
Full Reel (Order in multiples of 10)
$278.16 $2,781.60
100 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Inverters
Series: LEO
Factory Pack Quantity: 10
Subcategory: Logic ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance, and delivered quantities. The analog and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance, and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.