SN74AVC16722 Series Flip Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops 22-Bit Flip-Flop A 5 95-SN74AVC16722DGGR A 595-SN74AVC16722DGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

D-Type Flip-Flop AVC 22 Circuit 3-State TSSOP-64 CMOS, TTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.4 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops 22bit Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Flip-Flop AVC 1 Circuit 3-State TSSOP-64 CMOS, TTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.4 V 3.6 V SMD/SMT - 40 C + 85 C Reel