Non-Inverting Flip Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear 1,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LV 7 Circuit CMOS TVSOP-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V CMOS Octal D-Type 3-State Out 2,433In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 2,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel 1.5V to 6V configurable gat 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive 2-channe l 1.5V to 6V config 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel configur able gate for clock 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops Octal D Flip-Flop with 3-State Outputs 981In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Texas Instruments Flip Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1,607In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 1,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops CMOS Hex D-Type Flip -Flop A 595-CD40174 A 595-CD40174BM 6,113In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 6 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 3,084In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/Reset A 595- CD74ACT273M A 595-C A 595-CD74ACT273M 3,676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW 6,415In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74ACT574M 1,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset 3,176In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Mil Enhanced Single D-Type Flip-Flop A 5 A 595-VC1G175MDCKREPG4 2,779In Stock
6,000Expected 2026-05-12
Min.: 1
Mult.: 1
Reel: 3,000

True LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC574DW A 595 A 595-SN74AC574DW 3,906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC574PW A 595 A 595-SN74AC574PW 12,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT574PW A 59 A 595-SN74ACT574PW 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 2 Circuit 3-State TSSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear A A 595-SN74ALS273DW 2,104In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel