onsemi Flip Flops

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip Flops OCTAL D-TYPE 3-STATE FF
2,500Expected 2026-04-17
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74HC 8 Circuit CMOS TSSOP-20 CMOS Noninverting 160 ns 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip Flops OCTAL D-TYPE 3-STATE FF
1,000Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop 74HC 8 Circuit CMOS WSOIC-20 CMOS Noninverting 160 ns 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip Flops DUAL D-TYPE FLIP-FLOP WIT
2,500Expected 2027-03-04
Min.: 1
Mult.: 1
Reel: 2,500
D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip Flops 5V CMOS Octal D-Type Non-Inverting
1,000Expected 2026-03-13
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 1.65-5.5V CMOS Single D-Type
14,181On Order
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop 17 1 Circuit Differential US-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 3.3V/5V ECL JK-Type
100Expected 2026-07-13
Min.: 1
Mult.: 1

Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.49 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi NLX1G74MUTCG
onsemi Flip Flops SINGLE D FLIP FLOP
11,998On Order
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
onsemi Flip Flops LOG CMOS D FLIP
2,500Expected 2026-09-18
Min.: 1
Mult.: 1
Reel: 2,500
No
D-Type 74AC 2 Circuit SOIC-14 6 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
onsemi Flip Flops 3.3V/5V ECL Quad D-Type 26,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Flip-Flop 100 4 Circuit Differential LQFP-32 Single-Ended Inverting/Non-Inverting 0.6 ns +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel

onsemi Flip Flops BBG ECL RESET 1,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ECL ECL 1 Circuit Differential QFN-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel

onsemi Flip Flops BBG ECL 3.3V D 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ECL ECL 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.59 ns +/- 3 V +/- 3.8 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops 5V CMOS Octal D-Type w/6-State Out 10,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops DUAL D-TYPE FLIP-FLOP 55,000Factory Stock Available
No
D-Type HCT 2 Circuit CMOS SOIC-14 LSTTL 30 ns 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip Flops 5V CMOS Octal D-Type w/3-State Out 10,000Factory Stock Available

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops LOG CMOS D FLIP FLOP OCTL Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MC74HC 8 Circuit CMOS SOIC-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip Flops 3.3V/5V ECL Dual Diff Data D-Type Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Flip-Flop 100 2 Circuit Differential TSSOP-20 Differential Inverting/Non-Inverting 0.5 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Differential Register 100 1 Circuit Differential LQFP-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel

onsemi Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA - 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops 3.3V/5V ECL D-Type w/Diff Data and Clk Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.37 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops TSMCD FLIP-FLOP Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Circuit Differential QFN-16 Differential Inverting/Non-Inverting 0.35 ns - 34 mA 34 mA 1.71 V 2.625 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip Flops D-Type Flip-Flop Non-Stocked Lead-Time 12 Weeks

D-Type Flip-Flop 74L 1 Circuit Differential US8-8 Single-Ended Inverting/Non-Inverting 4.5 ns - 24 mA 24 mA 900 mV 3.6 V SMD/SMT - 40 C + 85 C Reel

onsemi Flip Flops QUAD D-TYPE FLIP-FLOP WIT Non-Stocked Lead-Time 20 Weeks
No
D-Type HC 4 Circuit CMOS TSSOP-16 Inverting/Non-Inverting 28 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel