Texas Instruments SN74ALVCH16374 Series Flip Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Tri-State 16bit 2,944In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops 16-Bit Bus Trnscvrs With 3-State Outputs 601In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State TVSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SN74ALVCH16374DL A 595-SN74ALVCH16374DL 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SNALVCH16374DLR A 595-SNALVCH16374DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube