Texas Instruments Flip Flops

Results: 1,123
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Octal w/Tri-St Out 19In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops 16bit 7In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AVC 2 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 6.7 ns - 12 mA 12 mA 1.4 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops 16bit 160In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AVC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 6.7 ns - 12 mA 12 mA 1.4 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual J K POS Edge Tr iggered FlipFlop AL ALT 595-SN74HC109DR 872In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV374ATNSR 29In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1,006In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SNLVCH16374ADLR A A 595-SNLVCH16374ADLR 35In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVCH 8 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DW 33In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVT 8 Circuit SOIC-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops 3 St 3.3V ABT 16bit A 595-74LVTH162374DL A 595-74LVTH162374DLR 386In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops ABT Octal w/ Clear 395In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit TTL SSOP-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SN74ALVCH16237LR A 595-SN74ALVCH16237LR 535In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 291In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr 131In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 141In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops 8-Bit FET Bus Switch 1In Stock
21,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 7.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUT
80,051Expected 2026-05-04
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL 1.6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance Octal Ed ge-Trgrd D-Type
1,923On Order
Min.: 1
Mult.: 1
Reel: 2,000

CMOS LVC 1 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374DW A 595 A 595-SN74AC374DW
4,000Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Clear A 595 -SN74HC273PW A 595- A 595-SN74HC273PW
6,000Expected 2026-06-04
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Sgl Pos-Edge-Trggrd
35,572On Order
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit Differential SM-8 CMOS, TTL 1.6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with
5,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 5,000

74LV VSSOP-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-type Edge-Tr iggered Flip-Flops
5,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 5,000

AHCT 3-State VSSOP-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal edge-triggered D-type flip-flops w
5,000Expected 2026-05-01
Min.: 1
Mult.: 1
Reel: 5,000

D-Type LV 8 Circuit 3-State VSSOP-20 CMOS 13.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Single Pos Edge Trig A 595-SN74LVC2G74DC A 595-SN74LVC2G74DCTR
2,960Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit Differential SM-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops DTyp SNGL Pos Edge T riggered FlipFlop A A 595-SN74LVC2G74DCUT
250Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel