Nexperia Flip Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip Flops 74HC175D/SOT109/SO16 746In Stock
25,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC175PW-Q100/SOT403/TSSOP16 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC273D-Q100/SOT163/SO20 734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC273PW/SOT360/TSSOP20 359In Stock
14,840Expected 2026-05-08
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC273PW-Q100/SOT360/TSSOP20 1,377In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC377D-Q100/SOT163/SO20 571In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC377PW-Q100/SOT360/TSSOP20 390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC574D-Q100/SOT163/SO20 988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC73D-Q100/SOT108/SO14 326In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC CMOS SO-14 16 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC73D/SOT108/SO14 2,930In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC74D-Q100/SOT108/SO14 768In Stock
32,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

HC SO-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC74PW-Q100/SOT402/TSSOP14 4,569In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT109D/SOT109/SO16 1,699In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Positive Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 17 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT109PW-Q100/SOT403/TSSOP16 2,330In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TTL HCT 1 Circuit TSSOP-16 TTL Positive 45 ns 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT173D/SOT109/SO16 358In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops SOT163-1 OCTAL DTYPE FLIPFLOP 177In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT74PW-Q100/SOT402/TSSOP14 5,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LV74D-Q100/SOT108/SO14 2,663In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC16374ADGG/SOT362/TSSOP48 37In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G175GS/SOT1202/X2SON6 3,488In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-6 17 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G79GN/SOT1115/X2SON6 2,138In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-6 12.5 ns 1.65 V 5.5 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops SOT505-1 FLIP FLOPS 1,888In Stock
3,000Expected 2026-09-14
Min.: 1
Mult.: 1
Reel: 3,000

LVC TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops SOT360-1 OCTAL DTYPE FLIPFLOP 6,531In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.7 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC377PW/SOT360/TSSOP20 329In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop LVC 8 Circuit TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC574APW/SOT360/TSSOP20 2,212In Stock
5,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel