Single-Ended Flip Flops

Results: 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip Flops 3-18V CMOS Dual D-Type 155,685In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M 2,853In Stock
Min.: 1
Mult.: 1
: 2,500

Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 3-18V CMOS Dual D-Type 6,600In Stock
Min.: 1
Mult.: 1
Max.: 330

D-Type Flip-Flop MC14 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Dual Pos-Edge- Trigg ered D-Type 3,878In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 2 Circuit Single-Ended SM-8 Single-Ended Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 3.3V Octal R 595-SN74LVTH574PW R 595-SN74LVTH574PWR 1,396In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVT 8 Circuit TSSOP-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP2G80GT/SOT833/XSON8 4,844In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS AUP 2 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 2-5.5V CMOS Dual D-Type w/Set Reset 11,172In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

D-Type Flip-Flop 74VHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Flip Flops Low-Power Single Pos titive-Edge-Trigger 53,022In Stock
Min.: 1
Mult.: 1
: 3,000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-ST Oct D Flip-Flop 5,309In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74ABT74D/SOT108/SO14 3,229In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V ECL D-Type w/Set and Reset 1,997In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC2G74GT/SOT833/XSON8 9,599In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 3.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out 1,180In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2,445In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops Dl D-Type Flip-Flop 9,749In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 3.3V/5V ECL D-Type w/Set And Reset 241In Stock
200Expected 2026-08-24
Min.: 1
Mult.: 1
Max.: 10

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.41 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops J-K Neg Flip-Flop 3,215In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Negative Edge Triggered Flip-Flop 74LC 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Sgl Pos-Edge-Trggrd D-Type Flip-Flop 2,275In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 1 Circuit Differential SM-8 Single-Ended Inverting/Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Sngl Pos Edge Trggrd Dtype Flip Flop 4,401In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 1 Circuit Single-Ended SOT-23-5 Single-Ended Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos Edge Trggrd DTypeFlipFlop 2,835In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 2 Circuit Single-Ended VSSOP-8 Single-Ended Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC374PW/SOT360/TSSOP20 255In Stock
2,500Expected 2026-09-18
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out 927In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 19.8 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW 3,752In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 4 Circuit 3-State TSSOP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops SNGL Pos Edge Trgrd DType FlipFlop 4,110In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 1 Circuit Differential UQFN-8 Single-Ended Inverting/Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Single 6,423In Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel