Counter Shift Registers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT 26In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 COUNTER SHIFT REG 6,268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 12 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164PW/SOT402/TSSOP14 925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 AHCT CMOS 2 3.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164PW/SOT402/TSSOP14 77In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HCT CMOS 2 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164PW/SOT402/TSSOP14
2,485Expected 2026-06-09
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 AHC CMOS 2 4.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC Shift Register 2 12 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Serial to Parallel 8 Circuit TSSOP-14 74HC CMOS 2 Parallel 9.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Serial to Parallel 8 Circuit TSSOP-14 AHCT TTL 2 Parallel 6.4 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 8 Circuit 8 bit TSSOP-14 LV TTL 2 Parallel 12 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164PW/SOT402/TSSOP14 N/A
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 LV CMOS 2 12 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel