SN74ALVC245 Series Bus Transceivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1,664In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 2,659In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State ALVC 8 Circuit 3.6 ns VQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW 3,516In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245DWR 859In Stock
Min.: 1
Mult.: 1

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245DW A 595-SN74ALVC245DW 232In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245PWR 181In Stock
Min.: 1
Mult.: 1

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel