74ACT16245 Series Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-74ACT16245DGG A 595-74ACT16245DGGRG4 852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ACT 2 Circuit 10.5 ns TSSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel