SN74AXCH1T45DRY2

Texas Instruments
595-SN74AXCH1T45DRY2
SN74AXCH1T45DRY2

Mfr.:

Description:
Bus Transceivers Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,521

Stock:
9,521 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.783 $7.83
$0.701 $17.53
$0.612 $61.20
$0.573 $143.25
$0.548 $274.00
$0.54 $540.00
Full Reel (Order in multiples of 5000)
$0.493 $2,465.00
$0.48 $4,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AXC
1 Circuit
SON-6
3 mA
- 3 mA
650 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Line
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AXCH1T45
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74AXCH1T45 Dual-Supply Bus Transceivers

Texas Instruments SN74AXCH1T45 Dual-Supply Bus Transceivers utilize two individually configurable power-supply rails. The power-supply rails allow each port to operate with a power supply range from 0.65V to 3.6V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V.